Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SMAJ4756ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel05AC0138RL Cut Tape05AC0138 |
| Your Part Number | |
| Technical Datasheet |
7,588 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.412 | $2.06 |
| Total Price | $2.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.412 |
| 50+ | $0.321 |
| 100+ | $0.225 |
| 250+ | $0.190 |
| 500+ | $0.162 |
| 1000+ | $0.133 |
| 2500+ | $0.115 |
| 5000+ | $0.098 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | SMAJ4756ACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | Re-Reel05AC0138RL Cut Tape05AC0138 |
| Technical Datasheet | |
| Zener Voltage Nom | 47V |
| Power Dissipation | 1W |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 47V |
|---|---|
| Diode Case Style | DO-214AC (SMA) |
| Operating Temperature Max | 150°C |
| Product Range | - |
| SVHC | Lead (25-Jun-2025) |
| Power Dissipation | 1W |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
