Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoS1GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel06X0985
Re-Reel05AC0210RL
Cut Tape05AC0210
Your Part Number
40,505 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.149 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.149 |
| 50+ | $0.117 |
| 100+ | $0.074 |
| 250+ | $0.061 |
| 500+ | $0.052 |
| 1000+ | $0.043 |
| 2500+ | $0.035 |
| 5000+ | $0.034 |
Full Reel
| Quantity | Price |
|---|---|
| 7500+ | $0.087 |
| 15000+ | $0.085 |
| 22500+ | $0.084 |
| 37500+ | $0.082 |
| 75000+ | $0.080 |
| 187500+ | $0.078 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS1GCopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel06X0985
Re-Reel05AC0210RL
Cut Tape05AC0210
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (19-Jan-2021)
Alternatives for S1G
2 Products Found
Product Overview
The S1G is a General-purpose Rectifier comes with a colour band which denotes cathode polarity. The S1 family of 1A, P-I-N, SMA rectifier stand-out for their optimized low leakage, low capacitance and fast response time. This was achieved while maintaining the industry standard VF maximum of 1.1V at 1A and a 30A surge rating. In today's world, where system power efficiency is a critical differentiating feature, these advantages can be leveraged to support those higher efficiency goals.
- Glass passivated junction
- 6.6pF typical capacitance
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
