Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoS1A-13-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65W8728RL
Cut Tape65W8728
Your Part Number
2,469 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.180 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 50+ | $0.126 |
| 100+ | $0.087 |
| 250+ | $0.066 |
| 500+ | $0.051 |
| 1000+ | $0.042 |
| 2500+ | $0.035 |
| 5000+ | $0.027 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoS1A-13-FCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel65W8728RL
Cut Tape65W8728
Technical Datasheet
Repetitive Peak Reverse Voltage50V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1.1V
Reverse Recovery Time-
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Product Range-
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The S1A-13-F is a Surface-mount Rectifier with moulded plastic over passivated chip case and solder plated terminals.
- Colour band denotes cathode end polarity
- Optimized for LAN protection applications
- Built-in strain-relief for surface-mounted applications
- Low incremental surge-resistance, excellent clamping capability
- Very fast response time
- 260°C/10 Seconds at terminals high temperature soldering guaranteed
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Defence, Military & Aerospace
Technical Specifications
Repetitive Peak Reverse Voltage
50V
Diode Configuration
Single
Reverse Recovery Time
-
Operating Temperature Max
150°C
No. of Pins
2Pins
Qualification
-
Average Forward Current
1A
Forward Voltage Max
1.1V
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for S1A-13-F
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
