Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoRFDPA13303ASBTBA01
Newark Part No.78AK8116
Your Part Number
99 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.930 |
| 10+ | $21.180 |
| 25+ | $19.450 |
| 50+ | $17.800 |
| 100+ | $15.860 |
| 500+ | $14.060 |
| 1000+ | $12.260 |
| 2500+ | $11.400 |
Price for:Each
Minimum: 1
Multiple: 1
$26.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFDPA13303ASBTBA01
Newark Part No.78AK8116
Technical Datasheet
Antenna Type4G / LTE
Frequency Min699MHz
Frequency Max2.69GHz
Antenna MountingRP SMA Connector
Gain-
VSWR3
Input Power-
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
4G / LTE
Frequency Max
2.69GHz
Gain
-
Input Power
-
Antenna Polarization
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
699MHz
Antenna Mounting
RP SMA Connector
VSWR
3
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
