Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S17-1100-CLRCopy
Newark Part No.03F3706
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $24.960 |
Price for:Spool of 100
Minimum: 3000
Multiple: 30
$74,880.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPVI-S17-1100-CLRCopy
Newark Part No.03F3706
Technical Datasheet
Sleeving / Tubing TypeInsulating
Sleeving MaterialPVC (Polyvinylchloride)
Sleeving ColourTransparent
Internal Diameter1.19mm
Length - Metric30.5m
Length - Imperial100ft
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The PVI-S17-1100-CLR is a clear PVC Insulating Tubing. The tubing is used for insulating cable and wire.
- 750vpm Dielectric strength 0.021" specimen
- 1.32 Specific gravity
- 2800psi Tensile strength
- 17"AWG Gauge
- -20 to 105°C Operating temperature range
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Insulating
Sleeving Colour
Transparent
Length - Metric
30.5m
Product Range
-
Sleeving Material
PVC (Polyvinylchloride)
Internal Diameter
1.19mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Alternatives for PVI-S17-1100-CLR
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
