Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $1.000 |
Price for:Each
Minimum: 500
Multiple: 500
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03481Copy
Newark Part No.86T1700
Technical Datasheet
Product Range-
Connector MountingCable Mount
Current Rating-
Voltage Rating-
Contact PlatingGold Plated Contacts
Connector ColourBlack
Contact MaterialCopper
Contact Termination TypeScrew
SVHCNo SVHC (17-Jan-2023)
Product Overview
Individual Banana Plug (black) Perfect for a variety of applications including test equipment, benchtop power supplies and speaker connections. Also available in red.
- Setscrew terminations
- 4mm Side hole for multiple connections
- Gold plated contacts
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Product Range
-
Gender
Plug
Voltage Rating
-
Connector Colour
Black
Contact Termination Type
Screw
Connector Mounting
Cable Mount
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Material
Copper
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
