Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02018Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6818
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $1.190 |
| 25+ | $1.130 |
| 50+ | $1.070 |
| 100+ | $0.980 |
| 250+ | $0.911 |
| 500+ | $0.813 |
| 1000+ | $0.745 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG02018Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.26W6818
Battery Charger Type-
Battery Technologies Supported-
Battery Size Code-
Plug Type-
Product Range-
SVHCTo Be Advised
Product Overview
CAR CIGARETTE LIGHTER PLUG
Technical Specifications
Battery Charger Type
-
Battery Size Code
-
Product Range
-
Battery Technologies Supported
-
Plug Type
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
