Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00807Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7456
Your Part Number
55 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 10+ | $5.290 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00807Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.64T7456
Connector to Connector3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type A3.5mm Stereo Phone Plug
Connector Type BRCA Plug x 2
Cable Length - Imperial6ft
Cable Length - Metric1.83m
Jacket ColorBlack
Product Range-
SVHCLead (14-Jun-2023)
Alternatives for PSG00807
2 Products Found
Product Overview
The 24-12522 from Pro-Signal is a 6ft premium 3.5mm Y-cable. This high quality 3.5mm stereo patch cables feature OFC centre conductor construction and rugged moulded strain reliefs. The attractive metalized hoods and durable PVC jacket ensures lasting performance.
- 3.5mm male to dual RCA male cable
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
3.5mm Stereo Phone Plug to 2x RCA/Phono Plug
Connector Type B
RCA Plug x 2
Cable Length - Metric
1.83m
Product Range
-
Connector Type A
3.5mm Stereo Phone Plug
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
Lead (14-Jun-2023)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
