Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000156Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AC6446
Your Part Number
434 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.970 |
| 25+ | $2.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000156Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.69AC6446
Technical Datasheet
Audio Video Connector AStereo Plug - 6.35mm
Audio Video Connector BStereo Receptacle - 3.5mm
Product Range-
SVHCTo Be Advised
Product Overview
PS000156 is a stereo audio adapter featuring a 6.35mm (1/4inch) plug to 3.5mm (1/8inch) socket conversion. Designed for seamless audio connectivity, it enables the use of 3.5mm audio devices with 6.35mm ports, making it ideal for musical instruments, headphones, and professional audio equipment.
- Converts a 6.35mm (1/4 inch) plug to a 3.5mm (1/8 inch) socket
- Ensures high-quality audio signal transmission
- Durable construction for long-lasting performance
- Compact and lightweight design for easy portability
- Ideal for headphones, musical instruments, and professional audio setups
Technical Specifications
Audio Video Connector A
Stereo Plug - 6.35mm
Product Range
-
Audio Video Connector B
Stereo Receptacle - 3.5mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
