Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PS000112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69AC6402 |
| Your Part Number | |
| Technical Datasheet |
95 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.590 |
| 10+ | $2.420 |
| 25+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$2.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PS000112Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 69AC6402 |
| Technical Datasheet | |
| No. of Contacts | 1Contacts |
| Gender | Jack |
| Contact Plating | - |
| Connector Body Material | Brass Body |
| Connector Colour | Black |
| External Diameter | 8.3mm |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 1Contacts |
|---|---|
| Contact Plating | - |
| Connector Colour | Black |
| Product Range | - |
| Gender | Jack |
|---|---|
| Connector Body Material | Brass Body |
| External Diameter | 8.3mm |
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
