Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002616Copy
Newark Part No.32AH8464
Product RangePro Power LiYY
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002616Copy
Newark Part No.32AH8464
Product RangePro Power LiYY
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA0.14mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter3.2mm
Voltage Rating250V
Product RangePro Power LiYY
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Grey
Conductor Material
Copper
External Diameter
3.2mm
Product Range
Pro Power LiYY
No. of Conductors
2Conductor
Conductor Area CSA
0.14mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
250V
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
