Print Page
Image is for illustrative purposes only. Please refer to product description.
58 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $151.740 |
| 5+ | $97.480 |
| 10+ | $80.180 |
| 25+ | $66.070 |
| 50+ | $55.320 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$151.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002291
Newark Part No.71AC1846
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length520mm
Cable Tie Width12mm
Cable Bundle Diameter Max145mm
Minimum Loop Tensile Strength595lb
Cable Tie TypeBall Lock
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Stainless steel tie with ball lock, 520mm, 270Kg/595lb
- Acid and alkali resistant
- Temperature resistance: -112°F to 1000°F (-80°C to 538°C)
- 5.7" bundle diameter max
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
520mm
Cable Bundle Diameter Max
145mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (25-Jun-2025)
Cable Tie Colour
Natural
Cable Tie Width
12mm
Minimum Loop Tensile Strength
595lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate