Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002166Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC0712
Product RangePro Power 624-Y Twin and Earth
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $306.210 |
| 10+ | $285.480 |
| 25+ | $275.910 |
| 50+ | $266.340 |
| 100+ | $255.170 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$306.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002166Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.71AC0712
Product RangePro Power 624-Y Twin and Earth
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge-
Conductor Area CSA4mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter11.95mm
Voltage Rating500V
Product RangePro Power 624-Y Twin and Earth
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Grey
Conductor Material
Copper
External Diameter
11.95mm
Product Range
Pro Power 624-Y Twin and Earth
No. of Conductors
2Conductor
Conductor Area CSA
4mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
500V
SVHC
No SVHC (04-Feb-2026)
Alternatives for PP002166
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
