Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002138Copy
Newark Part No.94AC9219
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
No. of Pairs4 Pair
Jacket ColorGrey
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter6.2mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
-
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
6.2mm
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
-
Jacket Color
Grey
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
