Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001929Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 55AC3295 |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
56 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.780 |
| 25+ | $44.850 |
| 50+ | $41.510 |
| 100+ | $40.200 |
| 250+ | $39.400 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$49.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001929Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 55AC3295 |
| Technical Datasheet | |
| Shrink Ratio | 2:1 |
| I.D. Supplied - Imperial | 0.08" |
| I.D. Supplied - Metric | 2mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 328ft |
| Length - Metric | 100m |
| I.D. Recovered Max - Imperial | 0.03" |
| I.D. Recovered Max - Metric | 0.85mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Shrink Ratio | 2:1 |
|---|---|
| I.D. Supplied - Metric | 2mm |
| Length - Imperial | 328ft |
| I.D. Recovered Max - Imperial | 0.03" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | To Be Advised |
| I.D. Supplied - Imperial | 0.08" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 100m |
| I.D. Recovered Max - Metric | 0.85mm |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
