Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001204Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79Y4606 |
| Product Range | Tri-Rated Cable |
| Your Part Number | |
| Technical Datasheet |
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 10+ | $0.697 |
| 25+ | $0.675 |
| 50+ | $0.629 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP001204Copy |
| Manufacturer Standard Lead Time | 10 weeks |
| Newark Part No. | 79Y4606 |
| Product Range | Tri-Rated Cable |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Brown |
| Wire Gauge | 21AWG |
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Metric) | 1m |
| Reel Length (Imperial) | 3.3ft |
| Operating Temperature Max | 105°C |
| Conductor Area CSA | 0.5mm² |
| Voltage Rating | 600V |
| Conductor Material | Copper |
| External Diameter | 2.7mm |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| Product Range | Tri-Rated Cable |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | 21AWG |
| Reel Length (Metric) | 1m |
| Operating Temperature Max | 105°C |
| Voltage Rating | 600V |
| External Diameter | 2.7mm |
| Product Range | Tri-Rated Cable |
| Jacket Color | Brown |
|---|---|
| No. of Max Strands x Strand Size | 16 x 0.2mm |
| Reel Length (Imperial) | 3.3ft |
| Conductor Area CSA | 0.5mm² |
| Conductor Material | Copper |
| Approval Specification | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Alternatives for PP001204
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
