Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001181Copy
Newark Part No.03AH2812
Technical Datasheet
Cable ShieldingScreened
No. of Conductors5Conductor
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColorGrey
No. of Max Strands x Strand Size19 x 0.16mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.2mm
Voltage Rating500V
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
-
Jacket Color
Grey
Conductor Material
Copper
External Diameter
6.2mm
Product Range
-
No. of Conductors
5Conductor
Conductor Area CSA
0.34mm²
Reel Length (Metric)
-
No. of Max Strands x Strand Size
19 x 0.16mm
Jacket Material
PVC
Voltage Rating
500V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
