Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000897Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC1096
Your Part Number
7 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $714.680 |
| 5+ | $693.060 |
| 10+ | $671.430 |
| 25+ | $624.580 |
| 50+ | $592.140 |
Price for:Reel of 25
Minimum: 1
Multiple: 1
$714.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000897Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC1096
Technical Datasheet
Cable ShieldingUnscreened
No. of Conductors2Conductor
Wire Gauge4AWG
Conductor Area CSA25mm²
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Jacket ColorTransparent
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter-
Voltage Rating750V
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
4AWG
Reel Length (Imperial)
82ft
Jacket Color
Transparent
Conductor Material
Copper
External Diameter
-
Product Range
-
No. of Conductors
2Conductor
Conductor Area CSA
25mm²
Reel Length (Metric)
25m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
750V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
