Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000893Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC1095
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $89.880 |
| 25+ | $86.470 |
| 50+ | $84.580 |
| 100+ | $82.310 |
| 250+ | $80.030 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
$89.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000893Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.42AC1095
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA0.2mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColorViolet
No. of Max Strands x Strand Size7 x 0.2mm
Voltage Rating600V
Jacket MaterialLSZH
Conductor MaterialTinned Copper
External Diameter5.9mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
24AWG
Reel Length (Imperial)
164ft
Jacket Color
Violet
Voltage Rating
600V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
0.2mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.2mm
Jacket Material
LSZH
External Diameter
5.9mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
