Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000847Copy
Newark Part No.50AC7012
Technical Datasheet
Coaxial Cable TypeRG214
Conductor Area CSA-
Conductor MaterialSilver Plated Copper
External Diameter10.8mm
Impedance50ohm
Jacket ColorBlack
Jacket MaterialPVC
No. of Max Strands x Strand Size7 x 0.75mm
Product Range-
Reel Length (Imperial)82ft
Reel Length (Metric)25m
Wire Gauge-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Coaxial Cable Type
RG214
Conductor Material
Silver Plated Copper
Impedance
50ohm
Jacket Material
PVC
Product Range
-
Reel Length (Metric)
25m
SVHC
No SVHC (25-Jun-2020)
Conductor Area CSA
-
External Diameter
10.8mm
Jacket Color
Black
No. of Max Strands x Strand Size
7 x 0.75mm
Reel Length (Imperial)
82ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
