Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000606
Newark Part No.42AC1085
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000606
Newark Part No.42AC1085
Technical Datasheet
Coaxial Cable TypeRG142
Conductor Area CSA-
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
External Diameter4.95mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand SizeSolid
Product Range-
Reel Length (Imperial)820ft
Reel Length (Metric)250m
Wire Gauge-
SVHCNo SVHC (25-Jun-2020)
Alternatives for PP000606
1 Product Found
Technical Specifications
Coaxial Cable Type
RG142
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
250m
SVHC
No SVHC (25-Jun-2020)
Conductor Area CSA
-
External Diameter
4.95mm
Jacket Color
Brown
No. of Max Strands x Strand Size
Solid
Reel Length (Imperial)
820ft
Wire Gauge
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate