Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000459Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50AC6937 |
| Your Part Number | |
| Technical Datasheet |
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $49.070 |
| 25+ | $43.880 |
| 50+ | $40.910 |
| 100+ | $39.070 |
| 250+ | $37.720 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$49.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | PP000459Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 50AC6937 |
| Technical Datasheet | |
| Jacket Material | PVC |
| Jacket Color | Blue |
| Wire Gauge | - |
| No. of Max Strands x Strand Size | 16 x 0.19mm |
| Reel Length (Metric) | 100m |
| Reel Length (Imperial) | 328ft |
| Operating Temperature Max | 70°C |
| Conductor Area CSA | 0.5mm² |
| Voltage Rating | 500V |
| Conductor Material | Copper |
| External Diameter | 2.2mm |
| Approval Specification | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Jacket Material | PVC |
|---|---|
| Wire Gauge | - |
| Reel Length (Metric) | 100m |
| Operating Temperature Max | 70°C |
| Voltage Rating | 500V |
| External Diameter | 2.2mm |
| Product Range | - |
| Jacket Color | Blue |
|---|---|
| No. of Max Strands x Strand Size | 16 x 0.19mm |
| Reel Length (Imperial) | 328ft |
| Conductor Area CSA | 0.5mm² |
| Conductor Material | Copper |
| Approval Specification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
