Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP000424Copy
Newark Part No.50AC6911
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat7a
Wire Gauge22AWG
Conductor Area CSA0.32mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
No. of Pairs4 Pair
Jacket ColorBlue
No. of Max Strands x Strand SizeSolid
Voltage Rating-
Jacket MaterialFR PE
Conductor MaterialCopper
External Diameter0.62mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
Solid
Jacket Material
FR PE
External Diameter
0.62mm
SVHC
No SVHC (08-Jul-2021)
LAN Category
Cat7a
Conductor Area CSA
0.32mm²
Reel Length (Metric)
100m
Jacket Color
Blue
Voltage Rating
-
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
