Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-25-8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18K9317
Your Part Number
23 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.390 |
| 25+ | $28.910 |
| 50+ | $27.540 |
| 100+ | $26.700 |
| 250+ | $21.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-25-8Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.18K9317
Sleeving / Tubing TypeBraided
Sleeving MaterialPE (Polyester)
Sleeving ColourGrey
Internal Diameter25mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
25m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
25mm
Length - Imperial
82ft
SVHC
No SVHC (04-Feb-2026)
Alternatives for PP-25-8
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
