Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL09Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3366
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 5+ | $4.230 |
| 10+ | $3.980 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPBL09Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.23AH3366
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric27mm
External Width - Metric72mm
External Depth - Metric50mm
IP Rating-
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial2.83"
External Depth - Imperial1.97"
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
27mm
External Depth - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.83"
Product Range
-
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
-
Body Color
Black
External Height - Imperial
1.06"
External Depth - Imperial
1.97"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
