Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KE6.8ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AH8070
Product RangeP6KE
Your Part Number
2,612 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.130 |
| 250+ | $0.100 |
| 500+ | $0.090 |
| 1000+ | $0.082 |
| 5000+ | $0.075 |
Price for:Each
Minimum: 5
Multiple: 5
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KE6.8ACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.64AH8070
Product RangeP6KE
Product RangeP6KE
TVS PolarityUnidirectional
Reverse Standoff Voltage5.8V
Clamping Voltage Max10.5V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage6.45V
Maximum Breakdown Voltage7.14V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
5.8V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
6.45V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
10.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.14V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE6.8A
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
