Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KE130ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH8041
Product RangeP6KE
Your Part Number
692 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.130 |
| 250+ | $0.100 |
| 500+ | $0.090 |
| 1000+ | $0.082 |
| 5000+ | $0.075 |
Price for:Each
Minimum: 5
Multiple: 5
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoP6KE130ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH8041
Product RangeP6KE
Product RangeP6KE
TVS PolarityUnidirectional
Reverse Standoff Voltage111V
Clamping Voltage Max179V
Diode Case StyleDO-15 (DO-204AC)
No. of Pins2Pins
Minimum Breakdown Voltage124V
Maximum Breakdown Voltage137V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
P6KE
Reverse Standoff Voltage
111V
Diode Case Style
DO-15 (DO-204AC)
Minimum Breakdown Voltage
124V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
179V
No. of Pins
2Pins
Maximum Breakdown Voltage
137V
Operating Temperature Max
175°C
Qualification
-
Alternatives for P6KE130A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
