Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMX322-25401Copy
Newark Part No.04R7122
Product RangeMX Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $0.351 |
| 1000+ | $0.315 |
| 5000+ | $0.287 |
Price for:Each
Minimum: 500
Multiple: 100
$175.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMX322-25401Copy
Newark Part No.04R7122
Product RangeMX Series
Technical Datasheet
Pitch Spacing2.54mm
No. of Positions1Positions
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA-
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
Block OrientationThrough Hole Right Angle
Product RangeMX Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
2.54mm
Wire Size AWG Min
26AWG
Conductor Area CSA
-
Rated Current
-
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (04-Feb-2026)
No. of Positions
1Positions
Wire Size AWG Max
20AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
MX Series
Technical Docs (1)
Alternatives for MX322-25401
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
