Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTCF3QRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.03AM8131
Your Part Number
2,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.232 |
Price for:Each
Minimum: 1
Multiple: 1
$0.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTCF3QRCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.03AM8131
Product Range-
Actuator OrientationSide Actuated
Switch MountingSurface Mount, Right Angle
Actuator StyleRectangular Button
Actuating Force240gf
Contact Rating20mA at 15VDC
Switch Dimensions (L x W)4.5mm x 2.9mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Mounting
Surface Mount, Right Angle
Actuating Force
240gf
Switch Dimensions (L x W)
4.5mm x 2.9mm
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Actuator Orientation
Side Actuated
Actuator Style
Rectangular Button
Contact Rating
20mA at 15VDC
IP Rating
-
Illumination
Non Illuminated
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
