
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPP12-6B207MM1CAS05L06Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 73AK7101 |
| Product Range | MP Pushbutton Switches Round-Flat |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $11.220 |
| 25+ | $9.850 |
| 50+ | $8.800 |
| 100+ | $8.230 |
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPP12-6B207MM1CAS05L06Copy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 73AK7101 |
| Product Range | MP Pushbutton Switches Round-Flat |
| Technical Datasheet | |
| Product Range | MP Pushbutton Switches Round-Flat |
| Panel Cutout Diameter | 13.6mm |
| Contact Configuration | SPST |
| Switch Operation | Off-(On) |
| Pushbutton Actuator Style | Round Flat |
| Actuator / Cap Colour | Blue |
| Contact Current AC Max | 400mA |
| Contact Voltage VAC | 32V |
| Contact Current DC Max | 200mA |
| Contact Voltage VDC | 50V |
| IP Rating | IP68 |
| IP Rating | IP68 |
| Switch Mounting | Panel Mount |
| Switch Terminals | Solder Lug |
| Illumination Color | Green |
| Panel Cutout (H x W) | - |
| SVHC | Lead (21-Jan-2025) |
Product Overview
Introducing MPP12-6B207MM1CAS05L06 our subminiature, sealed, green-illuminated off-on type pushbutton switch, designed to meet the demands of compact electronic devices requiring precise and reliable control. With a sleek and low-profile design, this switch offers seamless integration into any application. Its sealed construction ensures durability and protection against environmental factors such as dust and moisture, making it ideal for use in challenging conditions. Featuring a tactile response for enhanced user feedback, this switch provides smooth operation and long-lasting performance. Trust our subminiature, sealed, round-flat pushbutton switches for your next project's control needs.
- Off-(on) switch function
- Green-illuminated pushbutton switch
- Simple installation process, facilitating quick and hassle-free integration
- Engineered with high-quality materials, this switch is built to last
- Offer protection against dust, moisture, and other contaminants
- Withstand harsh environments with sealed construction
Applications
Computer Peripherals, Instrumentation, Security
Contents
x1 Push button switch, 17.50 dia.
Notes
Superior water & dustproof product with IP68 degree of protection.
Technical Specifications
| Product Range | MP Pushbutton Switches Round-Flat |
|---|---|
| Contact Configuration | SPST |
| Pushbutton Actuator Style | Round Flat |
| Contact Current AC Max | 400mA |
| Contact Current DC Max | 200mA |
| IP Rating | IP68 |
| Switch Mounting | Panel Mount |
| Illumination Color | Green |
| SVHC | Lead (21-Jan-2025) |
| Panel Cutout Diameter | 13.6mm |
|---|---|
| Switch Operation | Off-(On) |
| Actuator / Cap Colour | Blue |
| Contact Voltage VAC | 32V |
| Contact Voltage VDC | 50V |
| IP Rating | IP68 |
| Switch Terminals | Solder Lug |
| Panel Cutout (H x W) | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
