Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOF120-20B15-CCopy
Newark Part No.30AJ5450
Product RangeMPOF-120-C
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPOF120-20B15-CCopy
Newark Part No.30AJ5450
Product RangeMPOF-120-C
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max114W
Output Voltage - Output 115VDC
Output Current - Output 17.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMPOF-120-C
SVHCTo Be Advised
Product Overview
MPOF120-20B15-C is an enclosed AC-DC switching power supply and suitable for all kinds of BF type (be accessible to patients) medical system equipment. It features universal AC input and at the same time accepts DC input voltage, cost-effective, high efficiency, high reliability and double or reinforced insulation. This converter offers excellent EMC and safety performance, which meet IEC/EN/UL62368, GB4943, IEC/EN60335, IEC/EN61558, IEC/EN/ES60601 standards and they are widely used in areas of industrial, LED, street light control, electricity, security, telecommunications, smart home, medical, etc.
- Universal 85V AC to 264V AC or 120V DC to 370V DC input voltage
- High I/O isolation test voltage up to 4000VAC
- Active PFC
- Extremely low leakage current˂0.1mA and stand-by power consumption˂0.3W
- The base plate with conformal coating
- Output short circuit, over-current, over-voltage, over-temperature protection
- 114W nominal output power, 15V/7.6A nominal output voltage and current (Vo/Io)
- 94% typ efficiency at 230VAC
- Operating altitude up to 3.107'
- Operating ambient temperature range from -40°C to +85°C
Technical Specifications
Power Supply Applications
ITE
Output Power Max
114W
Output Current - Output 1
7.6A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1Outputs
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
MPOF-120-C
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
