Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSFA240D3-24Copy
Newark Part No.78AK7077
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.810 |
| 100+ | $7.460 |
| 250+ | $6.950 |
| 500+ | $6.560 |
| 1000+ | $6.250 |
Price for:Each
Minimum: 1
Multiple: 1
$8.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSFA240D3-24Copy
Newark Part No.78AK7077
Contact Configuration-
Load Current3A
Operating Voltage Max280VAC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min19.2VDC
Control Voltage Max28.8VDC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
280VAC
Relay Terminals
PC Pin
Operating Voltage Min
24VAC
Control Voltage Max
28.8VDC
SVHC
No SVHC (17-Jan-2023)
Load Current
3A
Relay Mounting
Through Hole
Switching Mode
Zero Crossing
Control Voltage Min
19.2VDC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
