Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSF100D5-WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK7079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $14.030 |
| 100+ | $11.880 |
| 250+ | $11.070 |
| 500+ | $10.440 |
| 1000+ | $9.950 |
Price for:Each
Minimum: 1
Multiple: 1
$14.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPKSF100D5-WCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.78AK7079
Contact Configuration-
Load Current5A
Operating Voltage Max75VDC
Relay MountingThrough Hole
Relay TerminalsPC Pin
Switching Mode-
Operating Voltage Min0VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
75VDC
Relay Terminals
PC Pin
Operating Voltage Min
0VDC
Control Voltage Max
32VDC
SVHC
No SVHC (17-Jan-2023)
Load Current
5A
Relay Mounting
Through Hole
Switching Mode
-
Control Voltage Min
4VDC
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
