Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK78-15-500Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AM4653
Product RangeMP-K78-500
Your Part Number
235 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.320 |
Price for:Each
Minimum: 1
Multiple: 1
$2.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK78-15-500Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AM4653
Product RangeMP-K78-500
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
No. of Outputs2 Output
Output Power Max-
Output Voltage Nom15V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Depth11.6mm
Width7.6mm
Height10.4mm
Product RangeMP-K78-500
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
2 Output
Output Voltage Nom
15V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
7.6mm
Product Range
MP-K78-500
DC / DC Converter Type
SIP
Output Power Max
-
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
Depth
11.6mm
Height
10.4mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
