Print Page
MPK78-12-500
Non Isolated POL DC/DC Converter, 12/-12V, 0.5/-0.2A, ITE & Industrial, SIP, 2 Output, 12 V, 500 mA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK78-12-500Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AM4652
Your Part Number
628 In Stock
20 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 10+ | $3.340 |
| 25+ | $3.140 |
| 50+ | $2.900 |
| 100+ | $2.730 |
| 250+ | $2.520 |
| 500+ | $2.290 |
| 1000+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPK78-12-500Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.49AM4652
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP
No. of Outputs2 Output
Output Power Max-
Output Voltage Nom12V
Output Current Max500mA
Output Current Max500mA
DC / DC Converter Output TypeFixed
DC / DC Converter MountingThrough Hole
Input Voltage DC Min7V
Input Voltage DC Max36V
Depth11.6mm
Width7.6mm
Height10.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
ITE & Industrial
No. of Outputs
2 Output
Output Voltage Nom
12V
Output Current Max
500mA
DC / DC Converter Mounting
Through Hole
Input Voltage DC Max
36V
Width
7.6mm
Product Range
-
DC / DC Converter Type
SIP
Output Power Max
-
Output Current Max
500mA
DC / DC Converter Output Type
Fixed
Input Voltage DC Min
7V
Depth
11.6mm
Height
10.4mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
