Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJS150-R5N-MKZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK0647
Product RangeMP JS Series
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.230 |
| 5+ | $13.510 |
| 10+ | $12.660 |
| 25+ | $11.850 |
| 50+ | $10.970 |
| 100+ | $10.380 |
| 250+ | $9.600 |
Price for:Each
Minimum: 1
Multiple: 1
$14.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJS150-R5N-MKZCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.83AK0647
Product RangeMP JS Series
Product RangeMP JS Series
Fuse Current40A
Voltage Rating VAC250V
Functioning Temperature150°C
Fuse TerminalsBlade
Holding Temperature105°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP JS Series
Voltage Rating VAC
250V
Fuse Terminals
Blade
SVHC
No SVHC (25-Jun-2025)
Fuse Current
40A
Functioning Temperature
150°C
Holding Temperature
105°C
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
