Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-1N-27.00-1.8-50-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK9150RL
Cut Tape85AK9150
Product RangeMC SJK 1N Series
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.720 | $1.72 |
| Total Price | $1.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.720 |
| 50+ | $1.490 |
| 100+ | $1.360 |
| 250+ | $1.250 |
| 500+ | $1.070 |
| 1000+ | $0.962 |
| 2500+ | $0.855 |
| 5000+ | $0.826 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPJK-1N-27.00-1.8-50-CCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel85AK9150RL
Cut Tape85AK9150
Product RangeMC SJK 1N Series
Frequency Nom27MHz
Frequency Stability + / -50ppm
Crystal Case / PackageSMD, 2mm x 1.6mm
Load Capacitance15pF
Product RangeMC SJK 1N Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Nom
27MHz
Crystal Case / Package
SMD, 2mm x 1.6mm
Product Range
MC SJK 1N Series
Operating Temperature Max
85°C
Frequency Stability + / -
50ppm
Load Capacitance
15pF
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
