Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPGTT-GLB-A3600-PL-M-SA KITCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 32AK6325 |
| Product Range | Multicomp Pro Enclosure Kits |
| Your Part Number | |
| Technical Datasheet |
126 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $154.690 |
| 10+ | $144.230 |
| 25+ | $135.260 |
| 50+ | $130.770 |
| 100+ | $126.290 |
Price for:Each
Minimum: 1
Multiple: 1
$154.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPGTT-GLB-A3600-PL-M-SA KITCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 32AK6325 |
| Product Range | Multicomp Pro Enclosure Kits |
| Technical Datasheet | |
| Enclosure Type | Outdoor |
| Enclosure Material | Aluminium Alloy |
| External Height - Metric | 25mm |
| External Width - Metric | 226.7mm |
| External Depth - Metric | 256.7mm |
| IP Rating | IP67 |
| IP Rating | IP67 |
| Body Color | White |
| NEMA Rating | - |
| External Height - Imperial | 1" |
| External Width - Imperial | 8.93" |
| External Depth - Imperial | 10.11" |
| Product Range | Multicomp Pro Enclosure Kits |
| SVHC | No SVHC (27-Jun-2024) |
| Configurable | No |
Technical Specifications
| Enclosure Type | Outdoor |
|---|---|
| External Height - Metric | 25mm |
| External Depth - Metric | 256.7mm |
| IP Rating | IP67 |
| NEMA Rating | - |
| External Width - Imperial | 8.93" |
| Product Range | Multicomp Pro Enclosure Kits |
| Configurable | No |
| Enclosure Material | Aluminium Alloy |
|---|---|
| External Width - Metric | 226.7mm |
| IP Rating | IP67 |
| Body Color | White |
| External Height - Imperial | 1" |
| External Depth - Imperial | 10.11" |
| SVHC | No SVHC (27-Jun-2024) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
