Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.880 |
| 25+ | $81.590 |
| 50+ | $79.760 |
| 100+ | $77.570 |
| 250+ | $75.370 |
Price for:Each
Minimum: 1
Multiple: 1
$84.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCS-TR35-PCM
Newark Part No.41AH4497
Thermal Conductivity3.5W/m.K
Conductive MaterialAluminium Oxide
Thickness-
Thermal Impedance-
Dielectric Strength10kV/mm
External Length-
External Width-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thermal Conductivity
3.5W/m.K
Thickness
-
Dielectric Strength
10kV/mm
External Width
-
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Aluminium Oxide
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
