Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFN-M8-1.25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AM8916
Product RangeMulticomp Pro Flanged Nuts
Your Part Number
33 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.170 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$9.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFN-M8-1.25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.39AM8916
Product RangeMulticomp Pro Flanged Nuts
Thread Size - Imperial-
Thread Size - MetricM8 x 1.25
Fastener MaterialNylon (Polyamide)
Flange TypePlain
Fastener Plating-
Product RangeMulticomp Pro Flanged Nuts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thread Size - Imperial
-
Fastener Material
Nylon (Polyamide)
Fastener Plating
-
SVHC
No SVHC (25-Jun-2025)
Thread Size - Metric
M8 x 1.25
Flange Type
Plain
Product Range
Multicomp Pro Flanged Nuts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
