Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC475327B-471KCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.21AM9824
Product RangeMP PFC Series
Your Part Number
18 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.770 |
| 5+ | $32.340 |
| 10+ | $30.970 |
| 25+ | $28.580 |
| 100+ | $26.510 |
| 500+ | $26.050 |
| 1000+ | $25.410 |
Price for:Each
Minimum: 1
Multiple: 1
$33.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC475327B-471KCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.21AM9824
Product RangeMP PFC Series
Power Rating-
Product RangeMP PFC Series
DC Current Rating9.4A
Primary Inductance470µH
DC Resistance Max0.068ohm
Turns Ratio-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
-
DC Current Rating
9.4A
DC Resistance Max
0.068ohm
SVHC
No SVHC (04-Feb-2026)
Product Range
MP PFC Series
Primary Inductance
470µH
Turns Ratio
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
