Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC434920B-691K
Newark Part No.21AM9817
Product RangeMP PFC Series
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.270 |
Price for:Each
Minimum: 1
Multiple: 1
$18.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFC434920B-691K
Newark Part No.21AM9817
Product RangeMP PFC Series
Power Rating-
Product RangeMP PFC Series
DC Current Rating5.7A
Primary Inductance690µH
DC Resistance Max0.128ohm
Turns Ratio-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Rating
-
DC Current Rating
5.7A
DC Resistance Max
0.128ohm
SVHC
No SVHC (21-Jan-2025)
Product Range
MP PFC Series
Primary Inductance
690µH
Turns Ratio
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability