Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000059Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86AK7545
Product RangeMPFA Series
Your Part Number
30 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.490 |
Price for:Each
Minimum: 1
Multiple: 1
$27.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000059Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86AK7545
Product RangeMPFA Series
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1200°C
Sensor Body MaterialInconel 600
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial9.843"
Probe Length - Metric250mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
Insulation-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMPFA Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1200°C
Lead Length - Imperial
-
Probe Length - Imperial
9.843"
Probe Diameter - Imperial
0.059"
Insulation
-
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
-
Probe Length - Metric
250mm
Probe Diameter - Metric
1.5mm
Thermocouple Wire Standard
-
Product Range
MPFA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
