Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000041Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86AK7527
Product RangeMPFA Series
Your Part Number
40 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $64.510 |
Price for:Each
Minimum: 1
Multiple: 1
$64.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000041Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.86AK7527
Product RangeMPFA Series
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max800°C
Sensor Body MaterialInconel 600
Lead Length - Imperial3.281ft
Lead Length - Metric1m
Probe Length - Imperial9.843"
Probe Length - Metric250mm
Probe Diameter - Imperial0.059"
Probe Diameter - Metric1.5mm
InsulationPVC (Polyvinylchloride)
Thermocouple TerminationWire Leaded
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMPFA Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
800°C
Lead Length - Imperial
3.281ft
Probe Length - Imperial
9.843"
Probe Diameter - Imperial
0.059"
Insulation
PVC (Polyvinylchloride)
Thermocouple Wire Standard
-
Product Range
MPFA Series
Measured Temperature Min
0°C
Sensor Body Material
Inconel 600
Lead Length - Metric
1m
Probe Length - Metric
250mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
