Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000031Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86AK7517
Product RangeMPFA Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $90.790 |
Price for:Each
Minimum: 1
Multiple: 1
$90.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000031Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.86AK7517
Product RangeMPFA Series
Measured Temperature Min-20°C
Measured Temperature Max70°C
Resistance @ 0°C100ohm
Product RangeMPFA Series
SVHCTo Be Advised
Technical Specifications
Measured Temperature Min
-20°C
Resistance @ 0°C
100ohm
SVHC
To Be Advised
Measured Temperature Max
70°C
Product Range
MPFA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
