Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPFA000024Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 86AK7512 |
| Your Part Number |
16 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.290 |
Price for:Each
Minimum: 1
Multiple: 1
$112.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MPFA000024Copy |
| Manufacturer Standard Lead Time | 8 weeks |
| Newark Part No. | 86AK7512 |
| Thermometer Type | Pt100 |
| Sensing Temperature Min | -50°C |
| Sensing Temperature Max | 250°C |
| Product Range | - |
| SVHC | To Be Advised |
Technical Specifications
| Thermometer Type | Pt100 |
|---|---|
| Sensing Temperature Max | 250°C |
| SVHC | To Be Advised |
| Sensing Temperature Min | -50°C |
|---|---|
| Product Range | - |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
