Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000013
Newark Part No.86AK7502
Product RangeMPFA Series
Your Part Number
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.280 |
Price for:Each
Minimum: 1
Multiple: 1
$84.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000013
Newark Part No.86AK7502
Product RangeMPFA Series
Thermocouple TypeK
Measured Temperature Min0°C
Measured Temperature Max1200°C
Sensor Body Material310 Stainless Steel
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial19.685"
Probe Length - Metric500mm
Probe Diameter - Imperial0.236"
Probe Diameter - Metric6mm
Insulation-
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product RangeMPFA Series
SVHCTo Be Advised
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
1200°C
Lead Length - Imperial
-
Probe Length - Imperial
19.685"
Probe Diameter - Imperial
0.236"
Insulation
-
Thermocouple Shielding
Shielded
SVHC
To Be Advised
Measured Temperature Min
0°C
Sensor Body Material
310 Stainless Steel
Lead Length - Metric
-
Probe Length - Metric
500mm
Probe Diameter - Metric
6mm
Thermocouple Wire Standard
-
Product Range
MPFA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate