Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000007
Newark Part No.86AK7496
Product RangeMPFA Series
Your Part Number
86 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPFA000007
Newark Part No.86AK7496
Product RangeMPFA Series
RTD TypeProbe
RTD AccuracyClass A
Measured Temperature Min-20°C
Measured Temperature Max100°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material304L Stainless Steel
Probe Diameter6mm
Probe Length100mm
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product RangeMPFA Series
SVHCTo Be Advised
Technical Specifications
RTD Type
Probe
Measured Temperature Min
-20°C
Resistance @ 0°C
100ohm
Probe Material
304L Stainless Steel
Probe Length
100mm
Cable Length - Imperial
4.9ft
Wire Configuration
2-Wire
SVHC
To Be Advised
RTD Accuracy
Class A
Measured Temperature Max
100°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
1.5m
Cable Termination
Wire Leaded
Product Range
MPFA Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
