Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC20-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9210
Product RangeMP-YMC
Your Part Number
500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.250 |
| 5+ | $10.660 |
| 10+ | $10.170 |
| 25+ | $9.470 |
| 50+ | $8.820 |
| 100+ | $8.220 |
| 250+ | $7.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC20-5Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9210
Product RangeMP-YMC
Power Supply ApplicationsITE, Industrial, Medical & Household
No. of Outputs1 Output
Output Power Max20W
Output Voltage - Output 15VDC
Output Current - Output 14A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width27.4mm
Height24.3mm
Depth52.6mm
Product RangeMP-YMC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial, Medical & Household
Output Power Max
20W
Output Current - Output 1
4A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
24.3mm
Product Range
MP-YMC
No. of Outputs
1 Output
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
27.4mm
Depth
52.6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
