Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC15-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9205
Product RangeMP-YMC
Your Part Number
412 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.570 |
| 5+ | $9.070 |
| 10+ | $8.650 |
| 25+ | $8.050 |
| 50+ | $7.510 |
| 100+ | $7.000 |
| 250+ | $6.450 |
Price for:Each
Minimum: 1
Multiple: 1
$9.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPC15-24Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.25AM9205
Product RangeMP-YMC
Power Supply ApplicationsITE, Industrial, Medical & Household
No. of Outputs1 Output
Output Power Max15W
Output Voltage - Output 124VDC
Output Current - Output 1625mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width26.8mm
Height23.5mm
Depth47.4mm
Product RangeMP-YMC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
ITE, Industrial, Medical & Household
Output Power Max
15W
Output Current - Output 1
625mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
23.5mm
Product Range
MP-YMC
No. of Outputs
1 Output
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
26.8mm
Depth
47.4mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
